CFM-5010V-155-310-20
Same Sky12 V - 81 mA - 50 x 50 x 10 mm - Dc Fan - Tachometer Signal
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
12 V - 81 mA - 50 x 50 x 10 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM5010V15531020
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
CFM-5010V-155-310-20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
308
Package Type:
Tray
Tachometer Signal:
Yes
PWM Control Signal:
No
Rotation Detect Signal Signal:
No
IN STOCK: 308
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 25 Weeks
Qty
Unit Price
5
$6.65
25
$4.96
100
$4.89
308
$4.44
616
$4.42
1,232
$4.39
2,772
$4.37
5,236
+
$4.35
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
IL13-UK1-H05-3100-200
A 200 cm power cord assembly featuring a locking IEC C13 connector and a fused, right-angl...
FN9290-10-100
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
T4111011041-000
M12 M, 4P GOLD A_CODE S SHIELDED PG7
PVA6LRE21141
Pushbutton Switch - Anti-Vandal - SPST - Off-On - 2A 36VDC - Round, Button, Domed Actuator...
MA100GG103BN
NTC Biomedical Chip Interchangeable Catherter Thermistors - 10Kohms @25°C - B(25/85)=3969 ...
English
Chinese
Spanish
