help desk software
CFM-4010-03-10 by same sky
Image is representational - see mfr. specs

CFM-4010-03-10

Same Sky

5 V - 0.16 A - 40 x 40 x 10 mm - Dc Fan

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SAME SKY CFM-4010-03-10 is a high-quality Same Sky cooling fan that is perfect for maintaining optimal thermal performance in electronic devices. This compact fan features a 40mm frame size and a 10mm thickness, making it easy to install in tight spac

Search Keywords: CFM40100310

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
CFM-4010-03-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Tray
Tachometer Signal:
No
PWM Control Signal:
No
Rotation Detect Signal Signal:
No

IN STOCK: 716

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 500

Factory Lead-Time 26 Weeks

Qty
Unit Price
5
$22.93
100
$22.58
250
$22.24
500
$21.91
1,000
$11.19
1,500
$7.62
2,000 +
$7.47
Please Note: Tariffs may apply for U.S. shipments