help desk software
CDS-2357-32-SP by same sky
Image is representational - see mfr. specs

CDS-2357-32-SP

Same Sky

23 mm - Round Frame - 0.5 W - 32 Ohm - Neodymium Magnet - PET Cone - Speaker ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CDS-2357-32-SP is a dynamic speaker designed for audio output applications. It has a nominal impedance of 32 Ω, a rated input power of 0.5 W, and can handle a maximum power of 1.0 W. This speaker delivers a typical sound pressure level of 87 dB with a resonant frequency of 800 Hz and a frequency response range from its resonant frequency up to 10,000 Hz. Constructed with a PET cone, an SPCC frame, and a Nd-Fe-B magnet, it features solder pad terminals for secure connection. Its compact Ø23 x 5.7 mm dimensions and wide operating temperature range make it suitable for a variety of space-constrained electronic devices.

Search Keywords: CDS235732SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
CDS-2357-32-SP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8518298000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box

IN STOCK: 0

On Order: 500   can ship 5/25/26 

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Qty
Unit Price
10
$2.91
100
$2.39
250
$2.22
500
$1.98
1,000
$1.84
2,500
$1.83
5,000
$1.75
7,500 +
$1.74
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides