help desk software
63PEV22M6.3X8 by rubycon america

63PEV22M6.3X8

Rubycon America

Aluminum Polymer - SMD - 22uF - 20% - 63VDC - 6.3mm dia x 8mm - -55 to 105°C ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 63PEV22M6.3X8 is part of the series of capacitors from Rubycon Corporation. It is a 22uF 63VDC Aluminum Polymer Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 10000 hour lifetime. Size is 6.3mm dia x 8mm and temperature of operation is from -55 to 105°C

Search Keywords: 63PEV22M63X8

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
63PEV22M6.3X8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900

IN STOCK: 1,800

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
50
$0.606
250
$0.579
900
$0.557
1,800
$0.545
2,700
$0.538
5,400
$0.527
8,100
$0.520
10,800 +
$0.515

Tools/3D Models

Product Guides