help desk software
50SEV47M8X10.5 by rubycon america
Image is representational - see mfr. specs

50SEV47M8X10.5

Rubycon America

Aluminum Electrolytic - SMD - 47uF - 20% - 50VDC - 8mm dia x 10.5mm - -40 to 85°C ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 50SEV47M8X10.5 is part of the SEV series of capacitors from Rubycon Corporation. It is a 47uF 50VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 8mm dia x 10.5mm and temperature of operation is from -40 to 85°C

Search Keywords: 50SEV47M8X105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
50SEV47M8X10.5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500

IN STOCK: 2,020

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
500
$0.2013
1,000
$0.1991
2,500
$0.1961
5,000
$0.1938
7,500
$0.1925
25,000
$0.1886
50,000 +
$0.1863

Tools/3D Models

Product Guides