help desk software
50SEV33M6.3X8 by rubycon america
Image is representational - see mfr. specs

50SEV33M6.3X8

Rubycon America

Aluminum Electrolytic - SMD - 33uF - 20% - 50VDC - 6.3mm dia x 8mm - -40 to 85°C ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 50SEV33M6.3X8 is part of the SEV series of capacitors from Rubycon Corporation. It is a 33uF 50VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 2000 hour lifetime. Size is 6.3mm dia x 8mm and temperature of operation is from -40 to 85°C

Search Keywords: 50SEV33M63X8

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
50SEV33M6.3X8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900

IN STOCK: 840

Can Ship immediately

Buy all 840 in-stock or the regular minimum order quantity of 900

Stock lot only: 840

Minimum Order Quantity: 900

Multiple: 900

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$0.1062
900
$0.0965
1,800
$0.0954
5,400
$0.0937
8,100
$0.0930
25,200
$0.0913
50,400
$0.0902
100,800
$0.0891
150,300 +
$0.0888

Tools/3D Models

Product Guides