35TLV330M10X10.5
Rubycon AmericaAluminum Electrolytic - SMD - 330uF - 20% - 35VDC - 10mm dia x 10.5mm - -55 to 105°C ...
DESCRIPTION
The 35TLV330M10X10.5 is part of the TLV series of capacitors from Rubycon Corporation. It is a 330uF 35VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 5000 hour lifetime. Size is 10mm dia x 10.5mm and temperature of operation is from -55 to 105°C
Search Keywords: 35TLV330M10X105
SPECIFICATIONS
IN STOCK: 1,311
Can Ship immediately
Minimum Order Quantity: 500
Multiple: 500
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
