help desk software
25PEV56M6.3X6.1 by rubycon america
Image is representational - see mfr. specs

25PEV56M6.3X6.1

Rubycon America

Aluminum POLYMER - SMD - 56uF - 20% - 25VDC - 6.3mm dia x 6.1mm - -55 to 105°C ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 25PEV56M6.3X6.1 is part of the PEV series of capacitors from Rubycon Corporation. It is a 56uF 25VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 10000 hour lifetime. Size is 6.3mm dia x 6.1mm and temperature of operation is from -55 to 105°C

Search Keywords: 25PEV56M63X61

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
25PEV56M6.3X6.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Capacitance Value:
56 uF
Tolerance:
20 %
Mounting:
Surface Mount
Size:
6.3 x 6.1 mm
Termination Style:
N/R
Voltage:
25 VDC

IN STOCK: 533

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
50
$0.3760
500
$0.3522
1,000
$0.3450
3,000
$0.3337
5,000
$0.3284
8,000
$0.3235
10,000
$0.3212
15,000 +
$0.3170

Tools/3D Models

Product Guides