help desk software
10TLV1000M10X10.5 by rubycon america
Image is representational - see mfr. specs

10TLV1000M10X10.5

Rubycon America

Aluminum Electrolytic - SMD - 1000uF - 20% - 10VDC - 10mm dia x 10.5mm - -55 to 105°C ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10TLV1000M10X10.5 is part of the TLV series of capacitors from Rubycon Corporation. It is a 1000uF 10VDC Aluminum Electrolytic Capacitor with SMD leads. It has a tolerance of ±20% and a 5000 hour lifetime. Size is 10mm dia x 10.5mm and temperature of operation is from -55 to 105°C

Search Keywords: 10TLV1000M10X105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rubycon America
Part No:
10TLV1000M10X10.5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10.5 mm
Termination Style:
N/R
Voltage:
10 VDC

IN STOCK: 2,450

Ships today, if you order in

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
500
$0.4041
1,000
$0.3632
2,500
$0.3316
5,000
$0.3157
7,500
$0.3149
25,000
$0.3141
50,000 +
$0.3133

Tools/3D Models

Product Guides