Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Rectron
Part No:
FR307G
Alias/AKA:
FR307G-T
RoHS:
Yes
HTS:
8541100080
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Family:
FR307G
Maximum Continuous Forward Current:
3@Ta=55C A
Configuration:
Single
Packaging:
N/A
Operating Temperature:
-65 to 150 °C
Dimension:
9.5(Max) x 5.6(Max) mm
Mounting:
Through Hole
Diode Switching 1KV 3A 2-Pin DO-201AD
Search Keywords:
FR307G
IN STOCK:
0
Minimum Order:
3600
Multiple:
3600
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,600
$0.1108
$398.880
7,200
$0.0834
$600.480
10,800
$0.0809
$873.720
25,200
$0.0775
$1,953.000
50,400
$0.0753
$3,795.120
100,800
$0.0742
$7,479.360
151,200
+
$0.0730
$11,037.600
DOWNLOADS