RS6-243.3S by recom
Image is representational - see manufacturer specifications
RECOM Authorized Distributor

RS6-243.3S

6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: 3.3; mA. Out: 1300 ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RECOM RS6-243.3S is a high-performance DC/DC converter designed to deliver reliability and efficiency in compact applications. Offering an output voltage of 3.3V with a power capacity of 6 Watts, this single-output converter ensures consistent and precise power conversion in a wide range of electronics. Its robust design is ideal for use in various environments, providing a resilient solution with efficiency and stability as key features. The RS6-243.3S is engineered for optimal performance in industrial, telecommunications, and consumer electronics applications, making it an ideal choice for integrating into systems requiring dependable power management. Enjoy seamless integration and superior performance with the RECOM RS6-243.3S.

Search Keywords: RS62433S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS6-243.3S
Alias/AKA:
10018269
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
22
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is RS6-243.3S RoHS compliant?

Yes, RS6-243.3S is RoHS compliant.

What is the lead time for RS6-243.3S?

The standard lead time for RS6-243.3S is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Manufacturer Stock: 498   can ship 11/30/26

Minimum Order Quantity: 5

Factory Lead-Time 17 Weeks can ship 3/15/27  

Price (USD)

Qty
Unit Price
5
$16.53
22
$15.70
44
$15.20
66
$14.87
110
$14.65
264
$14.62
506 +
$14.37

Tools/3D Models

Product Guides