help desk software
RPA20-11024SFR by recom
Image is representational - see mfr. specs

RPA20-11024SFR

RECOM

The RPA20-11024SFR is a 20W DC-DC converter with a wide 36-160VDC input range and a regulated 24VDC single output. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RPA20-11024SFR is a 20W DC-DC converter designed to provide a stable 24VDC output from a wide 4:1 input voltage range of 36V to 160VDC. It delivers a maximum output current of 833mA with a typical efficiency of 88.5% and features reinforced insulation rated for 3kVAC. The converter offers an output voltage trimming range of +20%/-10% and includes protections for over-voltage, over-current, and short circuits. Certified for railway applications (EN50155), this high-power-density converter is ideal for use in rolling stock and other demanding industrial environments.

Search Keywords: RPA2011024SFR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPA20-11024SFR
Alias/AKA:
21000657
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube

IN STOCK: 10

Can Ship immediately

Manufacturer Stock: 150   can ship 6/22/26

Factory Lead-Time 10 Weeks can ship 8/18/26  

Price (USD)

Qty
Unit Price
1
$45.92
5
$43.28
10
$42.63
30
$40.88
50
$40.78
100
$40.36
250 +
$40.11

Tools/3D Models

Product Guides