help desk software
RECOMMENDED REPLACEMENT
30900009
30900009
In Stock: 37
Minimum Order: 2
VIEW PRODUCT
RP15-2405SOFW by recom
Image is representational - see mfr. specs

RP15-2405SOFW

RECOM

Module DC-DC 24VIN 1-OUT 5V 3A 15W 4-Pin DIP SMD Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Module DC-DC 24VIN 1-OUT 5V 3A 15W 4-Pin DIP SMD Tube

Search Keywords: RP152405SOFW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RP15-2405SOFW
Alias/AKA:
30900009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 37

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2 +
$51.08

Tools/3D Models

Product Guides