help desk software
REM4A-1212S by recom
Image is representational - see mfr. specs

REM4A-1212S

RECOM

DC-DC Converter, 4W, DIP16, 9-18Vin, Single Output, 12Vout, 292mA, REM4A Series ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RECOM REM4A-1212S is a high-performance DC/DC converter designed for demanding industrial and commercial applications. This compact and reliable module offers a power output of 4 watts with an input voltage range specifically tailored for isolated power solutions. The REM4A-1212S features a 1:1 input voltage ratio and provides a stable and regulated 12V output. It is engineered with robust protection mechanisms, including short circuit and overload protection, ensuring durability and safety under varied operating conditions. With its high efficiency, wide operating temperature range, and compact SIP8 package, it is ideal for applications requiring efficient power conversion in space-constrained environments. Whether for telecommunications, instrumentation, or distributed power systems, the RECOM REM4A-1212S delivers dependable performance with an emphasis on energy efficiency and reliability.

Search Keywords: REM4A1212S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REM4A-1212S
Alias/AKA:
51002618
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube

IN STOCK: 10

Can Ship immediately

Manufacturer Stock: 110   can ship 6/22/26

Factory Lead-Time 12 Weeks can ship 9/1/26  

Price (USD)

Qty
Unit Price
1
$27.39
5
$26.47
10
$26.08
30
$25.46
50
$25.17
100
$24.77
250 +
$24.25

Tools/3D Models

Product Guides