help desk software
REM4A-1205S/SMD by recom
Image is representational - see mfr. specs

REM4A-1205S/SMD

RECOM

DC-DC Converter, 4W, SMD, 9-18Vin, Single Output, 5Vout, 700mA, REM4A Series ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RECOM REM4A-1205S/SMD is a high-performance, isolated DC/DC converter designed to deliver reliable power in compact applications. With a nominal input voltage of 12V and an output voltage of 5V, this converter is capable of providing up to 4 watts of output power. Encapsulated in a space-saving surface-mount design (SMD), it fits seamlessly into various electronic projects where space is at a premium. This versatile converter offers a robust 3kVDC isolation, ensuring safety and protection against electrical noise and potential ground loops. It operates efficiently across a wide temperature range, making it suitable for demanding environments and industrial applications. Featuring high efficiency, low ripple, and noise characteristics, the REM4A-1205S/SMD ensures stable and clean power delivery to sensitive components.Designed for reliability and ease of integration, this DC/DC converter is ideal for powering microcontrollers, sensors, and communication devices in applications such as industrial controls, automation, instrumentation, and telecommunication systems. With its compact footprint and dependable performance, the RECOM REM4A-1205S/SMD is an excellent choice for engineers looking to optimize their power management solutions.

Search Keywords: REM4A1205SSMD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REM4A-1205S/SMD
Alias/AKA:
51002648
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube

IN STOCK: 10

Can Ship immediately

Manufacturer Stock: 110   can ship 6/22/26

Factory Lead-Time 12 Weeks can ship 8/31/26  

Price (USD)

Qty
Unit Price
1
$29.20
5
$28.22
10
$27.80
30
$27.13
50
$26.82
100
$26.40
250 +
$25.85

Tools/3D Models

Product Guides