help desk software
REM10-2405SW/A by recom
Image is representational - see mfr. specs

REM10-2405SW/A

RECOM

The REM10-2405SW/A is a 10W medical-grade, regulated DC/DC converter with a 4:1 wide input voltage range of 9-36VDC and a single 5VDC output. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The REM10-2405SW/A is a 10W medical-grade regulated DC/DC converter designed to provide a stable 5V output from a wide 9-36VDC input. It features reinforced 5kVAC/1 minute isolation (2MOPP) for a 250VAC continuous working voltage and maintains a very low patient leakage current of 2µA. Housed in a compact DIP24 package, this converter delivers a typical efficiency of 86.5% and includes continuous short-circuit and overload protection. Certified to IEC/EN 60601-1 and ANSI/AAMI ES60601-1 standards, it is ideal for safety-critical medical equipment and other demanding applications requiring high isolation.

Search Keywords: REM102405SWA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REM10-2405SW/A
Alias/AKA:
51000390
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Tube

IN STOCK: 35

Can Ship immediately

Manufacturer Stock: 168   can ship 6/22/26

Factory Lead-Time 12 Weeks can ship 9/1/26  

Price (USD)

Qty
Unit Price
1
$77.41
7
$73.38
14
$73.19
21
$72.76
56
$68.22
105 +
$67.34

Tools/3D Models

Product Guides