REC5-0515DRW/H6/C/M
RECOMDual Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: (+/-) 15VDC - 6kVDC Isolation - Metal Case - DIP24
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Dual Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: (+/-) 15VDC - 6kVDC Isolation - Metal Case - DIP24
Search Keywords: REC50515DRWH6CM
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REC5-0515DRW/H6/C/M
Alias/AKA:
10009911
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
IN STOCK: 0
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$34.00
5
$31.81
15
$29.43
30
$28.58
60
$27.01
105
$26.95
255
+
$25.95
English
Chinese
Spanish
