REC3-2405SRW/H6/A/CTRL
RECOMRegulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 5VDC - 6kV Isolation - CTRL Pin - DIP24
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 5VDC - 6kV Isolation - CTRL Pin - DIP24
Search Keywords: REC32405SRWH6ACTRL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REC3-2405SRW/H6/A/CTRL
Alias/AKA:
10006562
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
IN STOCK: 0
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$25.00
5
$23.39
15
$22.31
30
$21.64
60
$20.71
105
$19.86
255
+
$19.33
English
Chinese
Spanish
