REC3-2405DRW/H4/A/CTRL
RECOMDual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 5VDC - 4kV Isolation - CTRL Pin - DIP24
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 5VDC - 4kV Isolation - CTRL Pin - DIP24
Search Keywords: REC32405DRWH4ACTRL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REC3-2405DRW/H4/A/CTRL
Alias/AKA:
10006233
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
IN STOCK: 0
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$26.21
5
$24.52
15
$23.38
30
$22.69
60
$21.71
105
$20.82
255
+
$20.27
English
Chinese
Spanish
