REC15-245.1SZ/H2/M/X2
RECOMRegulated DC-DC Converter - Input: 9 to 36VDC - Output: 5.1VDC - 2kV Isolation - CTRL Pin - Metal Case - Thru Hole
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Regulated DC-DC Converter - Input: 9 to 36VDC - Output: 5.1VDC - 2kV Isolation - CTRL Pin - Metal Case - Thru Hole
Search Keywords: REC152451SZH2MX2
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REC15-245.1SZ/H2/M/X2
Alias/AKA:
10018962
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Tube
IN STOCK: 0
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$64.33
5
$57.40
10
$55.69
30
$51.11
50
$50.98
100
$49.75
250
+
$49.09
English
Chinese
Spanish
