help desk software
RAC20NE-12SK/277/EPID by recom
Image is representational - see manufacturer specifications
RECOM Authorized Distributor

RAC20NE-12SK/277/EPID

A 20W AC/DC power supply that converts a wide 85-305VAC input to a regulated 12VDC output. ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RAC20NE-12SK/277/EPID is a 20W AC/DC power supply that provides a regulated 12VDC output from a universal 85-305VAC input. It delivers a nominal current of 1667mA with a peak boost current of 1916mA, operating with a typical efficiency of 87%. Housed in a compact, IP40-rated enclosure, it offers flexible DIN-rail or screw mounting and tool-free push-in terminals for easy installation. This Class II, OVC III rated converter is certified to numerous safety standards, making it ideal for industrial automation, building control, and household applications.

Search Keywords: RAC20NE12SK277EPID

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC20NE-12SK/277/EPID
Alias/AKA:
20001666
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is RAC20NE-12SK/277/EPID RoHS compliant?

Yes, RAC20NE-12SK/277/EPID is RoHS compliant.

What is the lead time for RAC20NE-12SK/277/EPID?

The standard lead time for RAC20NE-12SK/277/EPID is approximately 26 days. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

Manufacturer Stock: 1,000   can ship 9/7/26

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks can ship 2/23/27  

Limited Availability. There is currently no price for this item
Call us to request pricing.