help desk software
RAC04NE-15SK/277 by recom
Image is representational - see mfr. specs

RAC04NE-15SK/277

RECOM

The RAC04NE-15SK/277 is a 4W AC/DC power supply that converts a universal 85-305VAC input to a regulated 15VDC output. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RAC04NE-15SK/277 is a robust 4W AC/DC power supply module designed for continuous operation under expanded operating conditions. It accepts a wide input voltage range of 85-305VAC and provides a stable 15VDC output with a nominal current of 267mA. The module features a temporary boost power capability of up to 6 watts for 20 seconds and can operate at full load across a wide temperature range from -40°C to +80°C. With enhanced surge immunity, an OVC III rating up to 3000m, and certifications for household and industrial use, this compact, encapsulated THT-mount converter is ideal for applications in building automation, industrial controls, and test equipment.

Search Keywords: RAC04NE15SK277

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC04NE-15SK/277
Alias/AKA:
20001617
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tube

IN STOCK: 12

Can Ship immediately

Manufacturer Stock: 572   can ship 6/22/26

Minimum Order Quantity: 12

Multiple: 12

Factory Lead-Time 26 Weeks can ship 12/7/26  

Price (USD)

Qty
Unit Price
12
$6.17
36
$5.98
60
$5.89
108
$5.78
252
$5.64
504
$5.51
1,008 +
$5.39

Tools/3D Models

Product Guides