RAC03-12SE/277/W
RECOMAC-DC Power Supply - 3W - 12VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation
RoHS Compliant
Box Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
AC-DC Power Supply - 3W - 12VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation
Search Keywords: RAC0312SE277W
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC03-12SE/277/W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Box
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$16.69
5
$16.14
10
$15.91
30
$15.53
60
$15.29
120
$15.05
270
+
$14.78
English
Chinese
Spanish
