help desk software
R12P215S by recom
Image is representational - see mfr. specs

R12P215S

RECOM

Module DC-DC 12VIN 1-OUT 15V 0.132A 2W 4-Pin SIP Tube ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RECOM R12P215S is a robust and reliable DC/DC converter designed for applications that demand high performance and efficiency. With a compact form factor and a power rating of 1.5 watts, this converter is ideal for use in industrial, telecommunications, and instrumentation environments. The R12P215S boasts a wide input voltage range and provides a stable, regulated output, ensuring consistent performance even in challenging conditions. Featuring advanced thermal management and protection features, this converter is engineered for durability and longevity. Its low profile design and through-hole mounting make it easy to integrate into your existing systems, providing seamless and efficient power conversion. Whether you are looking to optimize your power supply or require a dependable solution for your sensitive electronics, the RECOM R12P215S is the perfect choice for maintaining operational excellence.

Search Keywords: R12P215S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R12P215S
Alias/AKA:
10014038
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube

IN STOCK: 50

Can Ship immediately

Manufacturer Stock: 164   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks can ship 12/10/26  

Price (USD)

Qty
Unit Price
5
$13.82
25
$12.93
50
$12.61
100
$12.58
250
$12.51
500
$11.94
1,000 +
$11.91

Tools/3D Models

Product Guides