help desk software
80099386 by recom
Image is representational - see mfr. specs

80099386

RECOM

DC-DC Converter - 2.5A - Output: 1.2-6 VDC - Input: 4.5-28 VDC ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RPX-2.5-R is a DC/DC buck converter power module featuring an integrated shielded inductor in a compact, thermally-enhanced QFN package. It operates over a wide input voltage range of 4.5V to 28VDC and provides an adjustable output voltage from 1.2V to 6V. This module can deliver a maximum output current of 2.5A with high efficiency up to 91% and includes comprehensive protection features such as short-circuit (SCP), overcurrent (OCP), over-temperature (OTP), and undervoltage lockout (UVLO). Housed in a low-profile 4.5mm x 4mm QFN package that uses Flip-Chip technology for improved thermal management, it is well-suited for space-constrained applications. Its ability to use common 5V, 12V, or 24V supply voltages makes it a versatile solution for a variety of industrial and electronic systems.

Search Keywords: 80099386

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
80099386
Alias/AKA:
RPX-2.5-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
250
Package Type:
Reel

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
100
$2.61
250
$2.56
500
$2.55
1,000
$2.54
2,500
$2.53
5,000
$2.52
7,500
$2.51
10,000 +
$2.50

Tools/3D Models

Product Guides