51000390
RECOMThe 51000390 is a medical-grade 10W regulated DC/DC converter with a wide 4:1 input range of 9-36VDC and a single 3.3VDC output. ...
DESCRIPTION
The 51000390 (REM10-243.3SW/A/CTRL) is a 10W medical-grade regulated DC/DC converter designed for applications requiring high isolation and reliability. It operates over a wide 4:1 input range from 9V to 36V and provides a tightly regulated single 3.3V output with a maximum current of 2500mA. This converter features reinforced 5kVAC/1 minute isolation (2MOPP) with a low patient leakage current of 2µA, includes a control pin for low power standby modes, and is housed in a compact DIP24 package with a typical efficiency of 83%. Certified to IEC/EN/ANSI/AAMI 60601-1 3rd Ed. for 250VAC continuous working voltage, it is ideal for demanding medical equipment where safety and performance are critical.
Search Keywords: 51000390
SPECIFICATIONS
IN STOCK: 35
Can Ship immediately
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
