51000312
RECOMThe 51000312 is a 10W medical-grade, regulated DC/DC converter from the REM10 series, featuring reinforced 2MOPP isolation for 250VAC continuous working voltage. ...
DESCRIPTION
The 51000312 is a 10W medical-grade regulated DC/DC converter designed for applications requiring high isolation and safety standards. It provides reinforced 5kVAC/1 minute isolation with a very low patient leakage current of 2μA. Housed in a compact DIP24 package, this converter series offers models with wide 2:1 or 4:1 input voltage ranges and provides tightly regulated single or dual outputs. The outputs are protected against short circuits and overloads, ensuring reliable operation. Fully certified to IEC/EN/ANSI/AAMI 60601-1 3rd Edition standards, it is ideal for use in sensitive medical equipment where patient safety is critical.
Search Keywords: 51000312
SPECIFICATIONS
IN STOCK: 7
Can Ship immediately
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
