help desk software
51000015 by recom
Image is representational - see mfr. specs

51000015

RECOM

A 3W medical-grade regulated DC/DC converter in a DIP24 package, featuring reinforced 5kVAC isolation and a single 15V output. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 51000015 is a 3W medical-grade regulated DC/DC converter from the REM3 series, designed for applications requiring high isolation and safety. It features reinforced 5kVAC/1 minute input-to-output isolation (2MOPP) for a 250VAC continuous working voltage and maintains a very low patient leakage current of 2μA. This model provides a tightly regulated single 15VDC output at up to 200mA with a typical efficiency of up to 87.5%. Housed in a compact DIP24 package, the converter includes continuous short-circuit and overload protection. Fully certified to medical safety standards including IEC/EN/ANSI/AAMI 60601-1, it is ideal for use in sensitive medical equipment and demanding industrial applications.

Search Keywords: 51000015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
51000015
Alias/AKA:
REM3-1205S/A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Tube

IN STOCK: 20

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$63.25
7
$57.78
14
$54.45
28
$51.49
56
$49.81
105
$49.16
252 +
$49.04

Tools/3D Models

Product Guides