30000581
RECOMThe 30000581 is a regulated 30W DC/DC converter featuring a wide 4:1 input voltage range and 1.6kVDC isolation. ...
DESCRIPTION
The 30000581 is a 30W DC/DC converter from the RP30-EW series, designed for applications requiring approved safety standards. It operates with a wide 4:1 input voltage range, provides up to 88% efficiency, and features 1.6kVDC isolation. The converter is housed in an industry-standard 2" x 1.6" package with a six-sided continuous shield and includes protections for over-voltage, over-load, and short circuits. Certified to UL 60950-1 and built to meet military standards for thermal shock and vibration, it is ideal for demanding telecom and industrial applications.
Search Keywords: 30000581
SPECIFICATIONS
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 11 Weeks
English
Chinese
Spanish
