30000340
RECOMThe 30000340 is a regulated 10W single-output DC/DC converter that provides a 5VDC output from a wide 4:1 input voltage range of 18VDC to 75VDC. ...
DESCRIPTION
The 30000340 (RP10-4805SEW) is a 10W regulated DC/DC converter designed to provide a stable 5VDC output from a wide input range of 18VDC to 75VDC. It delivers an output current of up to 2000mA with a typical efficiency of 81% and features 1.6kVDC of I/O isolation. Housed in a standard 2" x 1" package with a six-sided continuous shield, the converter includes continuous short circuit protection and overload protection at 150% of the rated output current. Certified to UL 60950-1, this device is ideal for various telecom and industrial applications requiring approved safety standards and robust performance.
Search Keywords: 30000340
SPECIFICATIONS
IN STOCK: 15
Can Ship immediately
Factory Lead-Time 11 Weeks
English
Chinese
Spanish
