help desk software
20001540 by recom
Image is representational - see mfr. specs

20001540

RECOM

15W AC/DC Power Supply - 12 VDC - Open Frame - Constant Voltage/Current - +85°C - Connectors ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RACM15E-12SK/OF is a 15W open-frame AC/DC power supply module designed to provide a constant 12VDC output at a rated current of 1250mA. It operates over a wide input voltage range of 80-275VAC and achieves a typical efficiency of 84.5%. This converter is built for demanding environments, featuring a wide operating temperature range of -40°C to +85°C, an I/P to O/P isolation of 4.2kVAC, and a 2MOPP medical safety rating. With international certifications for medical, household, and industrial standards and compliance with EN55032 Class B EMI, it is well-suited for integration into a variety of compact applications requiring a certified and reliable power source.

Search Keywords: 20001540

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
20001540
Alias/AKA:
RACM15E-12SK/OF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tray

IN STOCK: 18

Can Ship immediately

Minimum Order Quantity: 18

Multiple: 18

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
18
$7.10
36
$7.00
54
$6.94
108
$6.84
252
$6.71
504
$6.61
1,008 +
$6.51

Tools/3D Models

Product Guides