help desk software
20001074 by recom
Image is representational - see mfr. specs

20001074

RECOM

The 20001074 is a 4W PCB-mount AC/DC converter that provides a regulated 12VDC single output from a universal AC input. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 20001074 is a 4W, PCB-mounted AC/DC power supply from the RAC04-GA series, designed to convert a universal AC input into a regulated 12VDC output. It accepts a wide input voltage range of 85-305VAC and delivers an output current of 330mA with a typical efficiency of 78%. This compact converter features a low no-load power consumption of less than 75mW, an operating temperature range of -40°C to +85°C, and includes continuous short circuit, overcurrent, and overvoltage protection. With its built-in Class A EMC filter and multiple safety certifications (including IEC/EN/UL62368-1 and EN60335-1), it is ideal for board-level industrial applications and other space-constrained designs requiring a reliable, isolated power source.

Search Keywords: 20001074

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
20001074
Alias/AKA:
RAC04-05SGA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
20
$11.48
40
$11.16
60
$10.99
100
$10.64
260
$10.53
500
$10.36
1,000 +
$10.33

Tools/3D Models

Product Guides