help desk software
19900850 by recom
Image is representational - see mfr. specs

19900850

RECOM

The 19900850 is an unregulated 2W DC/DC converter in a compact SIP7 package, providing 6.4kVDC of isolation. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 19900850 is a 2-watt, unregulated DC/DC converter designed to provide robust power isolation. It features a high isolation rating of 6.4kVDC tested for one second, a working voltage of 250VACrms, and very low isolation capacitance. The converter operates over a wide temperature range from -40°C to +95°C without derating and is housed in a compact SIP7 package. Certified to multiple safety standards including IEC/EN/UL 62368-1, this device is ideal for applications requiring approved safety isolation.

Search Keywords: 19900850

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
19900850
Alias/AKA:
R15P215D/P/R8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube

IN STOCK: 17

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$26.64
5
$25.06
10
$24.38
25
$23.48
50
$22.80
100
$22.12
250 +
$21.22

Tools/3D Models

Product Guides