11001483
RECOMThe 11001483 is a 6W regulated DC/DC converter featuring a wide 2:1 input range and reinforced isolation in an industry-standard DIP24 package. ...
DESCRIPTION
The 11001483 is a 6W regulated DC/DC converter from the REC6 series, designed to provide a stable output with high reinforced isolation. It features a wide 2:1 input voltage range, continuous short circuit protection, and an efficiency of up to 86%. This converter offers exceptionally high isolation of either 8kVDC or 10kVDC, a low isolation capacitance of 20pF, and is housed in a non-conductive plastic DIP24 case. Medically approved and certified, it is ideal for demanding applications such as HT monitoring circuits, mains power meters, and isolated power supplies for IGBTs.
Search Keywords: 11001483
SPECIFICATIONS
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 17 Weeks
English
Chinese
Spanish
