help desk software
10901530 by recom
Image is representational - see mfr. specs

10901530

RECOM

Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 24VDC - 8 lead SMD ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The R2S-2424 is a 2W, single-output, surface-mount DC/DC converter used for low-power isolation and voltage matching. It operates on a nominal 24VDC input to provide a 24VDC output at up to 83mA, with a typical efficiency of 76-85%. This unregulated converter features 1kVDC/1s isolation, 1-second short circuit protection, and can deliver full power across an extended operating temperature range of -40°C to +100°C without derating. As an enclosed open-frame component suitable for automated assembly, it is ideal for general-purpose and industrial applications requiring an SMD converter.

Search Keywords: 10901530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10901530
Alias/AKA:
R2S-2424
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
39
Package Type:
Tube

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$13.44
39
$12.43
78
$12.31
117
$12.13
273
$11.80
507
$11.74
1,014 +
$11.68

Tools/3D Models

Product Guides