help desk software
10901354 by recom
Image is representational - see mfr. specs

10901354

RECOM

The 10901354 is a 2W, single-output, unregulated SMD DC/DC converter that provides voltage isolation and conversion. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10901354 is a 2W SMD DC/DC converter from the R2S series, designed for general-purpose power isolation and voltage matching applications. It operates with a nominal 5VDC input to produce a single 5VDC output at up to 400mA, featuring a typical efficiency between 76% and 84%. This converter provides 1kVDC/1s isolation, can operate at full power across an ambient temperature range of -40°C to +100°C, and is housed in a compact SMD package suitable for automated assembly. Its wide operating temperature range and optional continuous short circuit protection make it a reliable choice for industrial low-power systems where a compact, isolated power source is required.

Search Keywords: 10901354

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10901354
Alias/AKA:
R2S-0505
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
39
Package Type:
Tube

IN STOCK: 89

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$14.65
39
$11.91
78
$11.35
117
$10.88
273
$10.82
507
$10.79
1,014 +
$10.76

Tools/3D Models

Product Guides