help desk software
10900958 by recom
Image is representational - see mfr. specs

10900958

RECOM

The 10900958 is a 1W unregulated SMD DC/DC converter providing power isolation and voltage matching in single or dual output configurations. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10900958 is a 1W SMD DC/DC converter from the R1S/R1D series, designed for general-purpose and industrial low-power isolation and voltage matching applications. It features an extended operating temperature range of -40°C to +100°C at full power without derating and achieves an efficiency of up to 84%. The converter offers isolation options of 1kVDC or 3kVDC and can be specified with optional continuous short-circuit protection. As an unpotted, enclosed open-frame device, it is suitable for fully automated assembly processes, including vapor phase soldering.

Search Keywords: 10900958

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10900958
Alias/AKA:
R1S-1515/H
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube

IN STOCK: 160

Can Ship immediately

Minimum Order Quantity: 40

Multiple: 40

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
40
$7.74
80
$7.67
120
$7.50
280
$7.48
520
$7.46
1,000
$7.44
2,520 +
$7.42

Tools/3D Models

Product Guides