help desk software
10900703 by recom
Image is representational - see mfr. specs

10900703

RECOM

The 10900703 is a 1W, single-output, unregulated SMD DC/DC converter that converts a nominal 5V input to a 5V output. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10900703 (R1S-0505) is an unregulated 1W DC/DC converter in an SMD package, designed for low-power isolation and voltage matching applications. It accepts a nominal 5VDC input and provides a single 5VDC output with up to 200mA of current. This enclosed open-frame converter features a typical efficiency of 72-78% and provides 1kVDC/1s of input/output isolation. The device operates over a wide ambient temperature range of -40°C to +100°C at full power without derating, making it ideal for general purpose and industrial applications requiring a compact and reliable power conversion solution.

Search Keywords: 10900703

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10900703
Alias/AKA:
R1S-1209/HP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube

IN STOCK: 60

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$12.22
40
$9.30
80
$9.24
120
$9.19
280
$8.76
520
$8.72
1,000 +
$8.67

Tools/3D Models

Product Guides