help desk software
10900543 by recom
Image is representational - see mfr. specs

10900543

RECOM

The 10900543 is a 1W, single-output, unregulated SMD DC/DC converter that provides a 5V output from a nominal 5V input. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10900543 is a 1W unregulated DC/DC converter in an SMD package, designed for power isolation and voltage matching applications. It accepts a nominal 5VDC input (±10%) and provides a single 5VDC output at up to 200mA, with a typical efficiency between 72% and 78%. This converter features 1kVDC/1s isolation, an operating temperature range of -40°C to +100°C without derating, and is housed in an enclosed open-frame package suitable for automated assembly. It is typically used in general purpose and industrial low-power applications requiring an SMD converter for board-level power distribution.

Search Keywords: 10900543

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10900543
Alias/AKA:
R1D-2424-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
Reel

IN STOCK: 1,017

Can Ship immediately

On Order: 1,000   can ship 7/13/26 

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 125

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
50
$9.78
125
$9.21
250
$9.18
375
$9.16
500 +
$8.74

Tools/3D Models

Product Guides