10020261
RECOMThe 10020261 is a 20W regulated DC-DC converter that provides a single 12VDC output from a wide 9-36VDC input range. ...
DESCRIPTION
The 10020261 is a 20W regulated DC-DC converter designed to provide a stable 12VDC output from a wide 4:1 input source. It accepts an input voltage from 9V to 36V and delivers an output current of up to 1667 mA with a typical efficiency of 87%. Housed in a compact, industry-standard 1"x1" package, this single-output converter features 2kVDC isolation, a ±10% output voltage trim range, and low ripple and noise figures. The device includes comprehensive protections against short circuits, overcurrent, and overvoltage, along with an ON/OFF control pin. Its high power density and wide operating temperature range make it ideal for space-constrained industrial applications.
Search Keywords: 10020261
SPECIFICATIONS
IN STOCK: 46
Can Ship immediately
Minimum Order Quantity: 18
Multiple: 18
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
