10020204
RECOMDC-DC Converter - 20W - 5 VDC Isolated Output - Input: 9 to 36 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package ...
DESCRIPTION
The REC20K-2405SZ is a 20W isolated DC-DC converter designed to provide a regulated 5V output from a wide 9-36V input range. It delivers up to 4000mA of output current with a typical efficiency of 88% in a compact 1"x1" industry-standard package. Key features include an operating temperature range of -40°C to +105°C, 2kVDC/1min isolation, and an output voltage trim range of ±10%. The converter also incorporates protections for short circuits, overcurrent, and overvoltage, along with an ON/OFF control pin, making it ideal for space-constrained industrial applications requiring stable, isolated power.
Search Keywords: 10020204
SPECIFICATIONS
IN STOCK: 12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 18
Stock lot only: 12
Minimum Order Quantity: 18
Multiple: 18
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
