help desk software
10016348 by recom
Image is representational - see mfr. specs

10016348

RECOM

A 15W regulated DC/DC converter in a 2" x 1" metal case, part of a series with multiple input, output, and isolation options. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10016348 is a 15W regulated DC/DC converter housed in a 2" x 1" metal package. As part of the REC15-S_D(Z)/M series, it is available in configurations with 2:1 or 4:1 input voltage ranges, single or dual outputs, and isolation options of 2kVDC or 3kVDC. Key features include continuous short-circuit protection, the ability to deliver 150% of its rated power for short periods, and a standard remote on/off control pin. These characteristics make it suitable for higher power industrial applications, especially those with large capacitive loads or high start-up currents.

Search Keywords: 10016348

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10016348
Alias/AKA:
REC15-245.1SZ/H2/M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube

IN STOCK: 20

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$59.92
5
$56.00
10
$54.32
30
$51.65
50
$50.41
100
$48.72
250 +
$46.50

Tools/3D Models

Product Guides