help desk software
10013236 by recom
Image is representational - see mfr. specs

10013236

RECOM

A 2W regulated DC/DC converter in a SIP8 package, offering single or dual outputs and wide 2:1 or 4:1 input voltage ranges. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10013236 is a 2W regulated DC/DC converter from the RS series, designed for applications requiring high power density. It features a wide input voltage range (either 2:1 or 4:1), continuous short-circuit protection, and standard 1kVDC isolation, with options for 2kVDC or 3kVDC. Housed in a compact SIP8 package, the converter operates over a broad industrial temperature range of -40°C to +100°C and includes a remote on/off control feature. These low-noise converters are ideal for sophisticated industrial designs as they do not require external capacitors.

Search Keywords: 10013236

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10013236
Alias/AKA:
RS-4815DZ/H3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
Tube

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$29.36
5
$27.11
22
$26.17
44
$25.55
66
$25.13
110
$24.66
264 +
$24.39

Tools/3D Models

Product Guides