help desk software
10011943 by recom
Image is representational - see mfr. specs

10011943

RECOM

The 10011943 is a regulated 3W DC/DC converter in a SIP8 package, featuring wide 2:1 or 3:1 input voltage ranges and multiple isolation options. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10011943 is a 3W regulated DC/DC converter from the RS3 series, designed for applications requiring high power density. It supports wide 2:1 or 3:1 input voltage ranges and is available with 1kVDC, 2kVDC, or 3kVDC isolation. Key features include an operational temperature range of -40°C to +71°C, continuous short circuit protection, low output ripple and noise, and an On/Off control function. Housed in a compact SIP8 package, this converter is ideal for use in sophisticated industrial designs.

Search Keywords: 10011943

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10011943
Alias/AKA:
RS3-2412SZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
Tube

IN STOCK: 53

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$24.74
5
$19.82
22
$19.30
44
$19.00
66
$18.96
110
$18.91
264 +
$18.86

Tools/3D Models

Product Guides