10004835
RECOMDC-DC Converter - 3W - 24 VDC - Input: 4.5 to 9 VDC - 3kV Isolation - SIP8 Package ...
DESCRIPTION
The RS3K-0524S/H3 is a 3W regulated DC/DC converter designed to provide an isolated 24VDC output from a 2:1 input voltage range of 4.5V to 9V. It operates with a typical efficiency of 85% and features 3kVDC isolation, making it suitable for applications requiring robust separation between input and output. The converter includes continuous short-circuit protection with auto-recovery, undervoltage lockout (UVLO), and an ON/OFF control pin for power management. Housed in a compact SIP8 package, it is designed for a wide operating temperature range of -40°C to +105°C (with derating), making it an excellent choice for demanding industrial applications where stable, isolated power is required.
Search Keywords: 10004835
SPECIFICATIONS
IN STOCK: 66
Can Ship immediately
Minimum Order Quantity: 22
Multiple: 22
Factory Lead-Time 17 Weeks
English
Chinese
Spanish