help desk software
10004100 by recom
Image is representational - see mfr. specs

10004100

RECOM

The 10004100 is an unregulated 2W DC/DC converter in a compact SIP7 package, providing single or dual outputs with high isolation. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10004100 is a 2W unregulated DC/DC converter from the RxxP2xx series, designed to provide isolated power in a compact form factor. It features a high isolation voltage of 6.4kVDC, very low isolation capacitance with a maximum of 10pF, and is qualified with 65kV/µs common mode transient immunity. This converter operates over a wide temperature range from -40°C to +90°C without derating and is available with optional continuous short circuit protection. Certified to multiple safety standards including UL/CSA62368-1 and EN61010-1, it is ideal for medical, industrial, and other safety-critical applications requiring approved, high-voltage isolation.

Search Keywords: 10004100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10004100
Alias/AKA:
R12P205S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
5
$14.15
25
$13.43
50
$13.00
100
$12.97
250
$12.76
500
$12.55
1,000 +
$12.51

Tools/3D Models

Product Guides