help desk software
10003736 by recom
Image is representational - see mfr. specs

10003736

RECOM

DC-DC Converter - 2 Watt - SIPInput: 5VDC (+/-) 10% - Output: 5VDC - -40°C to +85°C ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The R05P205S is a 2 Watt, single-output unregulated DC/DC converter that provides a 5V output from a nominal 5V input source. It delivers an output current of 400mA with a typical efficiency of 70-75% and features an output accuracy of ±5.0%. This converter is distinguished by its high isolation rating of 6.4kVDC for one second, a very low isolation capacitance, and a wide operating temperature range of -40°C to +95°C without derating. Certified to safety standards like UL/CSA62368-1, the R05P205S is ideal for applications requiring approved safety isolation.

Search Keywords: 10003736

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10003736
Alias/AKA:
R05P205S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube

IN STOCK: 65

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
5
$14.19
25
$13.14
50
$12.85
100
$12.82
250
$12.61
500
$12.39
1,000 +
$12.36

Tools/3D Models

Product Guides