help desk software
10003279 by recom
Image is representational - see mfr. specs

10003279

RECOM

1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1 ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RECOM part 10003279 is a highly reliable and efficient DC/DC converter module designed to deliver stable power supply in a wide range of applications. With its compact size and robust design, this module provides exceptional performance and long-term reliability.Featuring an input voltage range of 4.5V to 36V and an output voltage range of 1.2V to 15V, this converter module is versatile and compatible with various power requirements. Its high efficiency, up to 95%, ensures minimal power wastage and reduced heat generation.The RECOM part 10003279 is also designed with comprehensive protection features to safeguard your circuit from overcurrent, overvoltage, and thermal overload. This ensures the safe operation of your system while extending the lifespan of the module.Additionally, this converter module is built to withstand harsh environments, making it suitable for applications in industrial, automotive, and telecommunications sectors. Its durable construction and conformal coating provide excellent resistance to vibrations, shocks, dust, and humidity.With its exceptional reliability, wide input/output voltage range, and comprehensive protection features, the RECOM part 10003279 is a top choice for engineers and designers looking for a reliable power supply solution for their demanding applications.

Search Keywords: 10003279

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10003279
Alias/AKA:
RSO-0505S/H2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
Tube

IN STOCK: 80

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$16.16
5
$15.63
22
$15.13
44
$14.91
66
$14.77
110
$14.60
264 +
$14.31

Tools/3D Models

Product Guides