help desk software
10001851 by recom
Image is representational - see mfr. specs

10001851

RECOM

Dual Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: (+/-) 24VDC - 6 Lead SIP ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RB-2412D is a 1W DC/DC converter that converts a nominal 24VDC input to a dual ±12VDC output. It delivers an output current of ±42mA with a typical efficiency ranging from 78% to 82%. This unregulated converter features standard 1kVDC/1s isolation, with a 2kVDC option available, and can operate in a wide temperature range of -40°C to +85°C. Housed in a compact SIP7 package, it is a low-cost solution for general-purpose applications requiring power rail isolation and voltage conversion.

Search Keywords: 10001851

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10001851
Alias/AKA:
RB-2412D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube

IN STOCK: 83

Can Ship immediately

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
25
$5.18
50
$5.08
100
$4.97
250
$4.83
500
$4.73
1,000 +
$4.63

Tools/3D Models

Product Guides