help desk software
MC1206-1002-FTW by rcd components
Image is representational - see mfr. specs

MC1206-1002-FTW

RCD Components

Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R

Search Keywords: MC12061002FTW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RCD Components
Part No:
MC1206-1002-FTW
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistance Value:
10 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0

Manufacturer Stock: 20,000   can ship 6/22/26

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 7 Weeks can ship 7/27/26  

Tools/3D Models

Product Guides